151033RS03000 | Würth Elektronik eiSos
LED, THT, T-1 (3 mm), Ø 3 mm, red, 625 nm, 0.85 to 2.6 cd, 30°, 151033RS03000
Characteristics
- Ammopack available on request
- Easy installation
- Fast switching time
- High reliability
- Low current requirement
- Low energy
- No UV/ IR radiation
- Ultra high luminous efficacy
- Versatile mounting on PC boards
- LED with and without stopper
Application:
- Indicator light
- Displays
- Traffic signal light
- Marker lights
- Commercial outdoor advertising
- Energy saving lamp
- Backlight
- LED Displays
- Electronic and optical indicator
- PBC mounted panel indicator
- Variable message sign
- Indicator light
- Displays
- Traffic signal light
- Marker lights
- Commercial outdoor advertising
- Energy saving lamp
- Backlight
Radiation angle | 30 ° | |
On-State Voltage | 2.6 V | |
Forward Current | 30 mA | |
diameter | 3 mm | |
Colour of the LED | red | |
Enclosure | T-1 (3 mm) | |
Length | 5.3 mm | |
Light intensity min. | 0.85 cd | |
Light intensity typ. | 2.6 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 625 nm |
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Bulk with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |