744778928 | Würth Elektronik eiSos
Power choke, SMD 7332, 820 µH, 0.21 A, 744778928
Unit Price (€ / pc.)
2.5942 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4038 €
50 pcs.
2.3443 €
100 pcs.
2.3086 €
500 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | power inductor | |
Design | SMD 7332 | |
Width | 7.3 mm | |
DC current | 0.21 A | |
DC resistance | 6.54 Ω | |
Height | 3.2 mm | |
Inductance | 820 µH | |
Length | 7.3 mm | |
Measuring frequency | 2.8 MHz | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |