744778924 | Würth Elektronik eiSos
Power choke, SMD 7332, 470 µH, 0.3 A, 744778924
Unit Price (€ / pc.)
2.4752 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.3443 €
50 pcs.
2.2967 €
100 pcs.
2.2134 €
500 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | power inductor | |
Design | SMD 7332 | |
Width | 7.3 mm | |
DC current | 0.3 A | |
DC resistance | 4.18 Ω | |
Height | 3.2 mm | |
Inductance | 470 µH | |
Length | 7.3 mm | |
Measuring frequency | 4 MHz | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |