686106183422 | Würth Elektronik eiSos
Connector, 6 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686106183422
Connection | solder connection | |
Number of rows | 1 | |
contact surface | tin/nickel plated | |
Rated voltage | 50 V | |
Rated current | 800 mA | |
Pin number | 6 pole | |
Grid | 1 mm |
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |