686104183422 | Würth Elektronik eiSos
Connector, 4 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686104183422
Unit Price (€ / pc.)
1.3090 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.1781 €
100 pcs.
0.9996 €
1000 pcs.
0.9163 €
4000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
contact surface | tin/nickel plated | |
Rated voltage | 50 V | |
Rated current | 800 mA | |
Pin number | 4 pole | |
Grid | 1 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |