1491690000 | Weidmüller
Insulated flat plug sleeve, 4.8 x 0.5 mm, 1.5 to 2.5 mm², copper, blue, 1491690000
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1535 €
500 pcs.
0.1369 €
2500 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1491690000, Weidmüller
Cable lug, Insulated cable connector, 1.5 -2.5 mm²
Insulated flat receptacle made of copper with conical insertion funnel.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
Insulation colour | blue | |
Suitable for | 4.8 x 0.5 mm | |
Isolated | Yes | |
Length | 19.4 mm | |
Cable cross-section | 1.5 to 2.5 mm² | |
Material | copper |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |