1491670000 | Weidmüller
Insulated flat plug sleeve, 4.8 x 0.8 mm, 0.5 to 1.0 mm², copper, red, 1491670000
Cable lug, 1491670000, Weidmüller
Cable lug, Insulated cable connector, 0.5 -1 mm²
Insulated flat receptacle made of copper with conical insertion funnel.
Connection | crimp connection | |
Version | flat plug sleeve | |
Insulation colour | red | |
Suitable for | 4.8 x 0.8 mm | |
Isolated | Yes | |
Length | 19.4 mm | |
Cable cross-section | 0.5 to 1.0 mm² | |
Material | copper |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |