1492810000 | Weidmüller
Uninsulated pin cable lug, 35 mm², 3.2 mm, M5, metal
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7136 €
50 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin connection, 1492810000, Weidmüller
Cable lug, 35 mm²
Pin cable lugs with standardized cross-section range.
Technical specifications
Version | pin cable lug | |
Colour | metal | |
Thread size | M5 | |
Isolated | No | |
Cable cross-section | 35 mm² | |
Hole diameter | 3.2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |