1492730000 | Weidmüller

Uninsulated pin cable lug, 0.5-1.0 mm², 1.9 mm, metal

Order No.: 51P4798
EAN: 4050118302486
MPN:
1492730000
KSN/0,5-1,0
Series: KSN
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0928 €
500 pcs.
0.0845 €
2500 pcs.
0.0762 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin connection, 1492730000, Weidmüller

Cable lug, 0.5-1 mm²

Pin cable lugs with standardized cross-section range.

Technical specifications
Version pin cable lug
Colour metal
Isolated No
Cable cross-section 0.5-1.0 mm²
Hole diameter 1.9 mm
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Hole diameter
Version
Colour
Isolated
Thread size
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Hole diameter
Version
Colour
Isolated
Thread size
Uninsulated pin cable lug, 16 mm², 2.5 mm, metal
Order No.:
 51P4803
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1492790000
Available: 0 pcs. Available in 6 Days: 500 pcs. Leadtime: On Request **
Total Price: 0.71 € *
2 pcs.
0.7140 €
500 pcs.
0.6188 €
2500 pcs.
0.5474 €
16 mm²
2.5 mm
pin cable lug
metal
No
Uninsulated pin cable lug, 10 mm², 2.3 mm, metal
Order No.:
 51P4802
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1492780000
Available: 0 pcs. Available in 6 Days: 500 pcs. Leadtime: On Request **
Total Price: 0.46 € *
10 pcs.
0.4641 €
500 pcs.
0.4165 €
2500 pcs.
0.3808 €
10 mm²
2.3 mm
pin cable lug
metal
No
Uninsulated pin cable lug, 4.0-6.0 mm², 2.6 mm, metal
Order No.:
 51P4801
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1492770000
Available: 80 pcs. Available in 6 Days: 500 pcs. Leadtime: On Request **
Total Price: 2.31 € *
10 pcs.
0.2309 €
500 pcs.
0.2083 €
2500 pcs.
0.1868 €
4.0-6.0 mm²
2.6 mm
pin cable lug
metal
No
Uninsulated pin cable lug, 70 mm², 4 mm, metal
Order No.:
 51P4807
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1492830000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 3.95 € *
1 pcs.
3.9508 €
10 pcs.
3.6771 €
50 pcs.
3.3082 €
70 mm²
4 mm
pin cable lug
metal
No
Uninsulated pin cable lug, 25 mm², 2.5 mm, metal
Order No.:
 51P4804
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1492800000
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 1.00 € *
1 pcs.
0.9996 €
250 pcs.
0.9044 €
1250 pcs.
0.8211 €
25 mm²
2.5 mm
pin cable lug
metal
No
Uninsulated pin cable lug, 95 mm², 5.1 mm, metal
Order No.:
 51P4808
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1492840000
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 5.50 € *
1 pcs.
5.4978 €
10 pcs.
5.1289 €
50 pcs.
4.6529 €
95 mm²
5.1 mm
pin cable lug
metal
No
Uninsulated pin cable lug, 1.5-2.5 mm², 1.9 mm, metal
Order No.:
 51P4799
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1492740000
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.11 € *
50 pcs.
0.1083 €
500 pcs.
0.0964 €
2500 pcs.
0.0869 €
1.5-2.5 mm²
1.9 mm
pin cable lug
metal
No
Uninsulated pin cable lug, 35 mm², 3.2 mm, M5, metal
Order No.:
 51P4805
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1492810000
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1.84 € *
1 pcs.
1.8445 €
10 pcs.
1.7136 €
50 pcs.
1.5470 €
35 mm²
3.2 mm
pin cable lug
metal
No
M5
Uninsulated pin cable lug, 0.1-0.5 mm², 1.2 mm, metal
Order No.:
 51P4797
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1492720000
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.07 € *
100 pcs.
0.0666 €
500 pcs.
0.0571 €
2500 pcs.
0.0512 €
0.1-0.5 mm²
1.2 mm
pin cable lug
metal
No
Uninsulated pin cable lug, 1.5-2.5 mm², 1.9 mm, metal
Order No.:
 51P4800
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1492750000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.13 € *
50 pcs.
0.1285 €
500 pcs.
0.1166 €
2500 pcs.
0.1047 €
1.5-2.5 mm²
1.9 mm
pin cable lug
metal
No
Uninsulated pin cable lug, 50 mm², 3.7 mm, metal
Order No.:
 51P4806
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1492820000
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 2.81 € *
1 pcs.
2.8084 €
10 pcs.
2.5942 €
50 pcs.
2.3562 €
50 mm²
3.7 mm
pin cable lug
metal
No
Uninsulated pin cable lug, 0.5-1.0 mm², 1.9 mm, metal
Order No.:
 51P4798
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1492730000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.09 € *
100 pcs.
0.0928 €
500 pcs.
0.0845 €
2500 pcs.
0.0762 €
0.5-1.0 mm²
1.9 mm
pin cable lug
metal
No