100021928 | Telegärtner
FO patch panel, 48 x 9/125 OS2, 24 x SC duplex, horizontal, 1-row, (W x H x D) 482 x 44 x 265 mm, gray, 100021928
Connecting Module, Patch Distributor, H02030E0034, Telegärtner
BASIS V with assembled adaptors and pigtails
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
Technical Data
- Version: FO Patch panel
- Connection: 24x SC Duplex
- Colour: gray
- With front panel: Yes
- With housing: Yes
- With pigtails: Yes
- Height: 88 mm
- Width: 482 mm
- Depth: 265 mm
Arrangement | horizontal, 1-row | |
Connection | 24 x SC duplex | |
Version | FO patch panel | |
Width | 482 mm | |
Colour | gray | |
Height | 44 mm | |
Pigtails | 48 x 9/125 OS2 | |
Depth | 265 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |