100021925 | Telegärtner
FO patch panel, 24 x 9/125 OS2, 12 x SC duplex, horizontal, 1-row, (W x H x D) 482 x 44 x 265 mm, gray, 100021925
Order No.: 80F0456
EAN: 4018359309435
MPN:
100021925
H02030E0009
Unit Price (€ / pc.)
324.5844 € *
Available: 0 pcs.
Leadtime: On Request **
Connecting Module, Patch Distributor, H02030E0009, Telegärtner
BASIS V with assembled adaptors and pigtails
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
Technical Data
- Version: FO Patch panel
- Connection: 12x SC Duplex
- Colour: gray
- With front panel: Yes
- With housing: Yes
- With pigtails: Yes
- Height: 132 mm
- Width: 482 mm
- Depth: 265 mm
Technical specifications
Arrangement | horizontal, 1-row | |
Connection | 12 x SC duplex | |
Version | FO patch panel | |
Width | 482 mm | |
Colour | gray | |
Height | 44 mm | |
Pigtails | 24 x 9/125 OS2 | |
Depth | 265 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |