100024395 | Telegärtner
7/16 plug 50 Ω, RG-58C/U, crimp/crimp, straight, 100024395
Coaxial connector, J01120A0106, Telegärtner
7-16 Straight Plug Crimp G1 (RG-58 C/U), G5 (RG-223/U)
This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.
Technical Data
- Design: Plug
- Connector type: 7/16
- Cable group: RG 58C/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-58C/U | |
Contact connection | crimp/crimp | |
Contact material | copper alloy | |
Connector | 7/16 |
Country of origin | DE |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |