100024392 | Telegärtner

7/16 plug 50 Ω, 2.7/7.25, clamp/clamp, straight, 100024392

Order No.: 80F1458
EAN: 4018359355630
MPN:
100024392
J01120A0103
Series: COAX 7/16
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
35.6405 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.6405 €

Coaxial connector, J01120A0103, Telegärtner

7-16 Straight Plug, spring/clamp, Low Loss 400 Cables, field mount type, IP67

This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.

Technical Data

  • Design: Plug
  • Connector type: 7/16
  • Cable group: 2.7/7.25
  • Connection type: Clamp/Clamp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group 2.7/7.25
Contact connection clamp/clamp
Contact material copper alloy
Connector 7/16
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
7/16 plug 50 Ω, 7/8'', clamp/clamp, straight, 100024393
Order No.:
 80F1459
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024393
Available: 10 pcs. Leadtime: 22 Weeks **
Total Price: 52.00 € *
1 pcs.
52.0030 €
5 pcs.
48.8852 €
15 pcs.
47.0169 €
50 pcs.
44.9225 €
150 pcs.
43.0542 €
copper alloy
7/8''
clamp/clamp
straight
7/16
plug
50 Ω
7/16 plug 50 Ω, straight, 100024428
Order No.:
 80F1480
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024428
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 39.31 € *
1 pcs.
39.3057 €
brass
other
other
straight
7/16
plug
50 Ω
7/16 plug 50 Ω, 1 5/8'', straight, 100024439
Order No.:
 80F1483
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024439
Available: 0 pcs. Leadtime: On Request **
Total Price: 170.40 € *
1 pcs.
170.3961 €
copper alloy
1 5/8''
other
straight
7/16
plug
50 Ω