100023600 | Telegärtner

Coaxial adapter, 75 Ω, BNC plug to 2 x BNC socket, T-shape, 100023600

Order No.: 78F2932
EAN: 4018359106102
MPN:
100023600
J01005A0004
Series: COAX
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
13.6493 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
13.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.6493 €

Coaxial adapter, J01005A0004, Telegärtner

2x BNC-Jack to BNC-Plug

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (m-f-f)
  • Mating life ≥ 500
  • Max. Frequency 4 GHz

Technical Data

  • Design: T-Shape
  • Impedance: 75 Ω
Technical specifications
Design T-shape
Impedance 75 Ω
Connector (exit) 2 x BNC socket
Connector BNC plug
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 8 variations
*incl. VAT plus shipping costs