100023583 | Telegärtner

Coaxial adapter, 50 Ω, BNC plug to 2 x BNC socket, T-shape, 100023583

Order No.: 78F2921
EAN: 4018359105815
MPN:
100023583
J01004A0004
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
14.0420 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0420 €

Coaxial adapter, J01004A0004, Telegärtner

BNC-Plug to 2x BNC-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (m)/2x BNC (f)
  • Max. Frequency 4 GHz

Technical Data

  • Design: T-Shape
  • Impedance: 50 Ω
Technical specifications
Design T-shape
Impedance 50 Ω
Connector (exit) 2 x BNC socket
Connector BNC plug
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 8 variations
*incl. VAT plus shipping costs