61.7642-10023 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, SiliVolt-1V, 0.5 mm², AWG 20, blue, outer Ø 2.7 mm
Unit Price (€ / mtr.)
2.6894 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6894 €
10 mtr.
2.3681 €
100 mtr.
2.1539 €
500 mtr.
1.9992 €
1000 mtr.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7642-10023, Stäubli Electrical Connectors
Super flexible stranded wire with reinforced insulation and tinned wire strands for continuous use at temperatures up to 150 °C.
Applications
- Hand-held test leads for high thermal stress
Technical specifications
Core insulation material | silicone | |
Outer diameter | 2.7 mm | |
AWG cross-section | AWG 20 | |
Colour | blue | |
Halogen free | Yes | |
Cable structure | 256 x 0.05 mm | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.5 mm² | |
Rated voltage | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -50 °C to 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |