61.7610-10024 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, SiliVolt-1V, 2.5 mm², AWG 14, yellow, outer Ø 4.6 mm
Stranded wire, 61.7610-10024, Stäubli Electrical Connectors
Super flexible stranded wire with reinforced insulation.
Applications
- Hand-held test leads for high thermal stress
Core insulation material | silicone | |
Outer diameter | 4.6 mm | |
AWG cross-section | AWG 14 | |
Colour | yellow | |
Halogen free | Yes | |
Cable structure | 651 x 0.07 mm | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Rated voltage | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -50 °C to 90 °C |
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Reel with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |