61.7615-10023 | Stäubli Electrical Connectors
Silicone-Stranded wire, high flexible, halogen free, SiliStrom, 25 mm², AWG 4, blue, outer Ø 11.8 mm
Unit Price (€ / mtr.)
45.9221 € *
Available: 0 mtr.
Next delivery: 40 mtr. on 2024-06-05
Leadtime: 6 Weeks **
Total Price:
45.92 € *
Price list
Quantity
Price per unit*
1 mtr.
45.9221 €
10 mtr.
40.4243 €
50 mtr.
36.7472 €
100 mtr.
33.9864 €
500 mtr.
31.2375 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7615-10023, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation. Super-fine Cu strand.
Applications
- Current feeds and earth/ground wires
- Plant and accumulator construction
- Safety test leads carrying high currents
Technical specifications
Core insulation material | silicone | |
Outer diameter | 11.8 mm | |
AWG cross-section | AWG 4 | |
Colour | blue | |
Halogen free | Yes | |
Cable structure | 6384 x 0.07 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 25 mm² | |
Rated voltage | 1.5 kV | |
Rated voltage UL/CSA | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -50 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Reel with 50 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |