61.7613-10021 | Stäubli Electrical Connectors
Silicone-Stranded wire, high flexible, halogen free, SiliStrom, 10 mm², AWG 8, black, outer Ø 9 mm
Unit Price (€ / mtr.)
18.8972 € *
Available: 178 mtr.
Leadtime: 1 Week **
Total Price:
18.90 € *
Price list
Quantity
Price per unit*
1 mtr.
18.8972 €
10 mtr.
16.6243 €
50 mtr.
15.1249 €
100 mtr.
13.9825 €
500 mtr.
12.8520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7613-10021, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation. Super-fine Cu strand.
Applications
- Current feeds and earth/ground wires
- Plant and accumulator construction
- Safety test leads carrying high currents
Technical specifications
Core insulation material | silicone | |
Outer diameter | 9 mm | |
AWG cross-section | AWG 8 | |
Colour | black | |
Halogen free | Yes | |
Cable structure | 2556 x 0.07 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 10 mm² | |
Rated voltage | 1.5 kV | |
Rated voltage UL/CSA | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -50 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Reel with 50 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |