60.7200-10025 | Stäubli Electrical Connectors
TPE-Stranded wire, high flexible, FlexiPlast-E, 2.5 mm², AWG 14, green, outer Ø 3.6 mm
Unit Price (€ / mtr.)
3.1416 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1416 €
10 mtr.
2.7251 €
100 mtr.
2.5228 €
500 mtr.
2.3205 €
1000 mtr.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 60.7200-10025, Stäubli Electrical Connectors
Highly flexible basic insulated stranded wire.
Applications
- Internal wiring of mobile components
- Highly flexible connecting leads for low-voltage applications
Technical specifications
Core insulation material | TPE | |
Outer diameter | 3.6 mm | |
AWG cross-section | AWG 14 | |
Colour | green | |
Cable structure | 651 x 0.07 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Rated voltage | 750 V | |
Test voltage | 3.5 kV | |
Temperature range (active) | -30 °C to 90 °C | |
Temperature range (unmoved) | up to 90 °C |
Download
Logistics
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |