60.7170-10022 | Stäubli Electrical Connectors
TPE-Stranded wire, high flexible, FlexiPlast-E, 0.15 mm², red, outer Ø 1.5 mm
Insulated stranded wire, 60.7170-10022, Stäubli Electrical Connectors
Highly flexible basic insulated stranded wire for internal wiring of mobile components under moderate mechanical stress. This TPE-insulated lead can be used in a wider range of temperatures than comparable PVC-insulated leads. TPE has a substantially higher insulation resistance than PVC and is also free from chlorine, thus making a valuable contribution to the protection of the environment.
Core insulation material | TPE | |
Outer diameter | 1.5 mm | |
Colour | red | |
Cable structure | 39 x 0.07 mm | |
Cable material | copper | |
Cable cross-section | 0.15 mm² | |
Rated voltage | 500 V | |
Test voltage | 5 kV | |
Temperature range (active) | -30 °C to 90 °C |
Country of origin | DE |
Customs tariff number | 85446010 |
Original Packaging | Reel with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |