6EP4137-3AB00-0AY0 | Siemens

Uninterruptible power supply SITOP UPS1600, 24 V DC/40 A

Order No.: 27G949
EAN: 4025515154242
MPN:
6EP4137-3AB00-0AY0
6EP41373AB000AY0
Series: SITOP
Siemens
default L
Image may differ
Unit Price (€ / pc.)
402.9221 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
402.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
402.9221 €

6EP41373AB000AY0, Siemens

SITOP UPS1600 40 A Uninterruptible power supply, input: DC 24 V, output: DC 24 V/40 A.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 40 A
Width 70 mm
Input voltage AC 21-29 VDC
Height 139 mm
Length 150 mm
Power 960 W
max. operating temperature 85 °C
min. operating temperature -40 °C
efficiency 98.5 %
Logistics
Country of origin AT
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Length
Output current
efficiency
Power
Input voltage AC
Height
Output voltage DC
min. operating temperature
Number of outputs
max. operating temperature
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Output current
efficiency
Power
Input voltage AC
Height
Output voltage DC
min. operating temperature
Number of outputs
max. operating temperature
Uninterruptible power supply SITOP UPS1600, 24 V DC/20 A
Order No.:
 27G947
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP4136-3AC00-0AY0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 345.96 € *
1 pcs.
345.9568 €
50 mm
125 mm
20 A
97.7 %
480 W
21-29 VDC
139 mm
24 VDC
-40 °C
1
85 °C
Uninterruptible power supply SITOP UPS1600, 24 V DC/40 A
Order No.:
 27G949
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP4137-3AB00-0AY0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 402.92 € *
1 pcs.
402.9221 €
70 mm
150 mm
40 A
98.5 %
960 W
21-29 VDC
139 mm
24 VDC
-40 °C
1
85 °C
Uninterruptible power supply SITOP UPS1600, 24 V DC/10 A
Order No.:
 27G941
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP4134-3AB00-0AY0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 220.36 € *
1 pcs.
220.3642 €
50 mm
125 mm
10 A
97.5 %
240 W
21-29 VDC
139 mm
24 VDC
-40 °C
1
85 °C
Uninterruptible power supply SITOP UPS1600, 24 V DC/20 A
Order No.:
 27G944
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP4136-3AB00-0AY0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 260.32 € *
1 pcs.
260.3244 €
50 mm
125 mm
20 A
97.7 %
480 W
21-29 VDC
139 mm
24 VDC
-40 °C
1
85 °C