6EP4136-3AC00-2AY0 | Siemens

Uninterruptible power supply SITOP UPS1600, 24 V DC/20 A with IE/PN

Order No.: 27G948
EAN: 4025515155973
MPN:
6EP4136-3AC00-2AY0
6EP41363AC002AY0
Series: SITOP
Siemens
default L
Image may differ
Unit Price (€ / pc.)
481.2598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
481.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
481.2598 €

6EP41363AC002AY0, Siemens

SITOP UPS1600 EX 20 A Ethernet PROFINET uninterruptible power supply with Ethernet / PROFINET interface / OPC UA Server / Web server input: 24 V DC output: 24 V DC/20 A The SITOP UPS1600 with UPS1100 battery modules is the optimal addition to all 24 V power supplies. It provides buffering for extended power failures over hours and ensures interruption-free plant operation The intelligent battery management automatically detects the UPS1100 energy storage device and ensures optimum temperature-controlled charging and continuous monitoring. The compact UPS1600 modules offer new possibilities for diagnostics and system integration. The modules can be easily integrated into the PC or PLC world using two Ethernet/PROFINET ports Complete integration in TIA offers user-friendly engineering in the TIA Portal and is supported by ready-to-use function blocks for S7 and WinCC faceplates for fast visualization. The integrated Web server and the SITOP UPS Manager also enables easy monitoring and configuration in PC systems, e.g. the shutting down multiple PCs in accordance with the master-slave principle.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 20 A
Width 50 mm
Input voltage AC 21-29 VDC
Height 139 mm
Length 125 mm
Power 480 W
min. operating temperature -40 °C
efficiency 97.5 %
Logistics
Country of origin AT
Customs tariff number 85044060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Output current
efficiency
Power
Input voltage AC
Height
Output voltage DC
min. operating temperature
Number of outputs
max. operating temperature
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Output current
efficiency
Power
Input voltage AC
Height
Output voltage DC
min. operating temperature
Number of outputs
max. operating temperature
Uninterruptible power supply SITOP UPS1600, 24 V DC/20 A
Order No.:
 27G944
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP4136-3AB00-0AY0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 265.54 € *
1 pcs.
265.5366 €
50 mm
125 mm
20 A
97.7 %
480 W
21-29 VDC
139 mm
24 VDC
-40 °C
1
85 °C
Uninterruptible power supply SITOP UPS1600, 24 V DC/40 A
Order No.:
 27G949
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP4137-3AB00-0AY0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 410.98 € *
1 pcs.
410.9784 €
70 mm
150 mm
40 A
98.5 %
960 W
21-29 VDC
139 mm
24 VDC
-40 °C
1
85 °C
Uninterruptible power supply SITOP UPS1600, 24 V DC/20 A
Order No.:
 27G947
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP4136-3AC00-0AY0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 352.87 € *
1 pcs.
352.8707 €
50 mm
125 mm
20 A
97.7 %
480 W
21-29 VDC
139 mm
24 VDC
-40 °C
1
85 °C
Uninterruptible power supply SITOP UPS1600, 24 V DC/10 A
Order No.:
 27G941
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP4134-3AB00-0AY0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 224.77 € *
1 pcs.
224.7672 €
50 mm
125 mm
10 A
97.5 %
240 W
21-29 VDC
139 mm
24 VDC
-40 °C
1
85 °C