5UB4723 | Siemens

German schuko-style double socket outlet, gray, 16 A/250 V, Germany, IP20, 5UB4723

Order No.: 81P7358
EAN: 4001869052069
MPN:
5UB4723
5UB4723
Series: DELTA fläche
Siemens
default L
Image may differ
Unit Price (€ / pc.)
27.1558 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.1558 €

DELTA flaeche IP44, AP Dark gray/light gray SCHUKO socket outlet 2-fold vertical, 10/16A 250V With screwless Connection terminals with spring flap, 66x 151 mm.

Technical specifications
Connection plug-in connection
Version german schuko-style double socket outlet
Colour gray
Hinged cover available Yes
Country code Germany
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Country code
Connection
Colour
Nominal power
Degree of protection (IP)
Child safety lock available
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Country code
Connection
Colour
Nominal power
Degree of protection (IP)
Child safety lock available