5UB4717 | Siemens
German schuko-style socket, gray, 16 A/250 V, Germany, IP20, 5UB4717
DELTA flaeche IP44 SCHUKO socket outlet with increased Touch protection Dimensions 75x 66x 54 mm.
Connection | plug-in connection | |
Version | german schuko-style socket | |
Colour | gray | |
Hinged cover available | Yes | |
Country code | Germany | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 | |
Child safety lock available | No |
Country of origin | ES |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |