3SU1150-4BF11-3FA0 | Siemens
Key-operated switch RONIS, 22 mm, round, metal, high gloss, key removal O+I
Unit Price (€ / pc.)
50.6464 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
RONIS key-operated switch, 22 mm, round, metal, shiny, lock number SB30, with 2 keys, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, key removal O+I, with holder, 1 NO+1 NC, spring-type terminal, possible special locks: SB31, 421, 455 Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Connection | spring connection | |
Version | latching | |
Rotation angle | 90° | |
Installation diameter | 22.3 mm | |
contact surface | silver-plated | |
Pin number | 2 pole | |
Latching switching function | On-Off/Off-On | |
Degree of protection (IP) | IP20/IP66/IP67/IP69K | |
Trigger position key | 0 + 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |