3SU1100-4BL11-1NA0 | Siemens
Key-operated switch RONIS, 22 mm, round, plastic,key removal I+O+II
Unit Price (€ / pc.)
49.6825 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
RONIS key-operated switch, 22 mm, round, plastic, lock number SB30, with 2 keys, 3 switch positions I-O-II, latching, 10:30h/12h/13:30h, Key removal I+O+II, with holder, 1 NO, 1 NO, screw terminal, possible special locks: SB31, 421, 455 Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Connection | screw connection | |
Version | latching | |
Rotation angle | 2 x 45° | |
Installation diameter | 22.3 mm | |
contact surface | silver-plated | |
Pin number | 2 pole | |
Latching switching function | Off-On | |
Degree of protection (IP) | IP20/IP66/IP67/IP69K | |
Trigger position key | 1 + 0 + 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |