6GK7542-5FX10-0XE0 | Siemens
Communication processor for SIMATIC S7-1500, 12 Mbit/s, profibus, (W x H x D) 35 x 142 x 129 mm, 6GK7542-5FX10-0XE0
Unit Price (€ / pc.)
843.2459 € *
Available: 0 pcs.
Leadtime: 1 Week **
6GK75425FX100XE0, Siemens
Communications processor CP 1542-5 for connection of SIMATIC S7-1500 to PROFIBUS DP, DPV1 master or DP slave, S7 and PG/OP communication, time-of-day synchronization, diagnostics, reduced quantity structure. .
Technical specifications
Version | communication processor | |
Width | 35 mm | |
Data transmission rate | 12000000 mb/s | |
Suitable for | SIMATIC S7-1500 | |
Height | 142 mm | |
Interfaces | profibus | |
Depth | 129 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |