6GK7542-5DX10-0XE0 | Siemens
Communication module for SIMATIC S7-1500, 12 Mbit/s, profibus, (W x H x D) 35 x 142 x 129 mm, 6GK7542-5DX10-0XE0
6GK75425DX100XE0, Siemens
Communications module CM 1542-5 for connection of S7-1500 to PROFIBUS DP, DP-V1 master or DP Device, S7 and PG/OP communication, data record routing, time-of-day synchronization, diagnostics. .
Version | communication module | |
Width | 35 mm | |
Data transmission rate | 12000000 mb/s | |
Suitable for | SIMATIC S7-1500 | |
Height | 142 mm | |
Interfaces | profibus | |
Depth | 129 mm |
Country of origin | DE |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-isopropylidenediphenol |