5SY7213-8 | Siemens
Circuit breaker, 2 pole, D Curve, 13 A, DIN rail
Tripping characteristics | D | |
Rated current | 13 A | |
Assembly | DIN rail | |
Rated voltage (DC) | 72 V | |
Pin number | 2 pole | |
Degree of protection (IP) | IP20 |
Country of origin | DE |
Customs tariff number | 85362010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |