5SY7216-7 | Siemens
Circuit breaker, 2 pole, C Curve, 16 A, DIN rail
Order No.: 27H7681
EAN: 4001869190921
MPN:
5SY7216-7
5SY72167
Unit Price (€ / pc.)
75.8863 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Miniature circuit breaker 400 V 15kA, 2-pole, C, 16A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics | C | |
Rated current | 16 A | |
Assembly | DIN rail | |
Rated voltage (DC) | 72 V | |
Pin number | 2 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |