6EP1334-1LD01 | Siemens

Power supply, 24 VDC, 14.6 A, 350 W, 6EP1334-1LD01

Order No.: 27G812
EAN: 4025515156215
MPN:
6EP1334-1LD01
6EP13341LD01
Series: SITOP
Siemens
default L
Image may differ
Unit Price (€ / pc.)
154.4739 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
154.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.4739 €

6EP13341LD01, Siemens

PSU100D 24 V/14.6 A regulated power supply input: AC 100-120V/200-240V, output: DC 24 V/14.6 A.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 14.6 A
Width 115 mm
Input voltage AC 90-132 VAC, 180-264 VAC
Height 30 mm
Power 350 W
Depth 215 mm
efficiency 87 %
Logistics
Country of origin IN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
Power supply, 24 VDC, 14.6 A, 350 W, 6EP1334-1LD01
Order No.:
 27G812
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP1334-1LD01
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 154.47 € *
1 pcs.
154.4739 €
215 mm
90-132 VAC, 180-264 VAC
115 mm
14.6 A
30 mm
24 VDC
87 %
350 W
1
Power supply, 24 VDC, 2.2 A, 50 W, 6EP1331-1LD01
Order No.:
 27G799
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP1331-1LD01
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 62.19 € *
1 pcs.
62.1894 €
99 mm
90-264 VAC
82 mm
2.2 A
29 mm
24 VDC
88 %
50 W
1
Power supply, 12 VDC, 3 A, 35 W, 6EP1321-1LD01
Order No.:
 27G794
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP1321-1LD01
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 75.61 € *
1 pcs.
75.6126 €
99 mm
90-260 VAC
82 mm
3 A
29 mm
12 VDC
86 %
35 W
1
Power supply, 12 VDC, 8.5 A, 100 W, 6EP1322-1LD01
Order No.:
 27G795
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP1322-1LD01
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 112.28 € *
1 pcs.
112.2765 €
129 mm
90-264 VAC
97 mm
8.5 A
30 mm
12 VDC
87.5 %
100 W
1
Power supply, 24 VDC, 6.25 A, 150 W, 6EP1333-1LD01
Order No.:
 27G807
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP1333-1LD01
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 120.30 € *
1 pcs.
120.2971 €
159 mm
90-132 VAC, 180-264 VAC
97 mm
6.25 A
30 mm
24 VDC
89 %
150 W
1