6EP1321-1LD01 | Siemens
Power supply, 12 VDC, 3 A, 35 W, 6EP1321-1LD01
6EP13211LD01, Siemens
PSU100D 12 V/3 A regulated power supply input: AC 100-240 V output: DC 12 V/3 A.
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 3 A | |
Width | 82 mm | |
Input voltage AC | 90-260 VAC | |
Height | 29 mm | |
Power | 35 W | |
Depth | 99 mm | |
efficiency | 86 % |
Country of origin | IN |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |