BS77928/4 | shiverpeaks

FO duplex patch cable, LC to LC, 20 m, OM4, multimode 50/125 µm

Order No.: 98F7235
EAN: 4017538052285
MPN:
BS77928/4
shiverpeaks
default L
Image may differ
Unit Price (€ / pc.)
26.2752 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
26.28 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2752 €
5 pcs.
24.8234 €
10 pcs.
23.3597 €
25 pcs.
21.8960 €
50 pcs.
20.4442 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, BS77928/4, shiverpeaks

This fiber optic duplex cable is suitable for data transmission in local network connections as in well as in building cabling systems. OM4 multimode fibers enable an extended bandwidth of 4700M Hz-km and support Ethernet cabling, Fiber Channel and OIF applications.

The halogen-free, flame-retardant PVC coating is robust and hard-wearing.

Technical specifications
Connection (1) LC
Connection (2) LC
Version FO duplex patch cable
Colour purple
Chamfer type multimode 50/125 µm
Cable length 20 m
Category OM4
Material ABS
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
Chamfer type
1 item in 7 variations
*incl. VAT plus shipping costs