BS77927/4 | shiverpeaks
FO duplex patch cable, LC to LC, 15 m, OM4, multimode 50/125 µm
Patch cable, BS77927/4, shiverpeaks
This fiber optic duplex cable is suitable for data transmission in local network connections as in well as in building cabling systems. OM4 multimode fibers enable an extended bandwidth of 4700M Hz-km and support Ethernet cabling, Fiber Channel and OIF applications.
The halogen-free, flame-retardant PVC coating is robust and hard-wearing.
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO duplex patch cable | |
Colour | purple | |
Chamfer type | multimode 50/125 µm | |
Cable length | 15 m | |
Category | OM4 | |
Material | ABS |
Country of origin | CN |
Customs tariff number | 85447000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |