9865.1300 | SCHURTER

Spacer bolt, Internal/Internal Thread, M6/M6, 51 mm, nylon

Order No.: 59P0539
EAN: 4099889428544
MPN:
9865.1300
Series: Transipillars
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4994 €

Transipillars, 9865.1300, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Version Internal/Internal Thread
Outer diameter 16 mm
Design round
Bolt length 51 mm
Colour natural
Thread size M6/M6
Internal thread length 12.5 mm
Length 51 mm
Material nylon
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Length
Outer diameter
Internal thread length
Bolt length
Thread size
Material
Version
Colour
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Length
Outer diameter
Internal thread length
Bolt length
Thread size
Material
Version
Colour
Spacer bolt, Internal/Internal Thread, M4/M4, 19 mm, nylon
Order No.:
 59P0518
Manufacturer:
 SCHURTER
Manufacturer SKU:
 9841.9300
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.70 € *
1 pcs.
0.7021 €
round
19 mm
9.5 mm
6.5 mm
19 mm
M4/M4
nylon
Internal/Internal Thread
natural
Hexagon spacer bolt, Internal/Internal Thread, M6/M6, 51 mm, nylon
Order No.:
 59P0505
Manufacturer:
 SCHURTER
Manufacturer SKU:
 9665.1300
Available: 0 pcs. Leadtime: 20 Weeks ** Next delivery: 186 pcs. on 2024-10-18
Total Price: 1.52 € *
1 pcs.
1.5232 €
hexagon
51 mm
16 mm
12.5 mm
51 mm
M6/M6
nylon
Internal/Internal Thread
natural
Spacer bolt, Internal/Internal Thread, M5/M5, 64 mm, nylon
Order No.:
 59P0532
Manufacturer:
 SCHURTER
Manufacturer SKU:
 9856.4300
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 1.26 € *
1 pcs.
1.2614 €
round
64 mm
12.5 mm
8 mm
64 mm
M5/M5
nylon
Internal/Internal Thread
natural
Spacer bolt, Internal/Internal Thread, M4/M4, 16 mm, nylon
Order No.:
 59P0517
Manufacturer:
 SCHURTER
Manufacturer SKU:
 9841.6300
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.70 € *
1 pcs.
0.7021 €
round
16 mm
9.5 mm
6.5 mm
16 mm
M4/M4
nylon
Internal/Internal Thread
natural
Spacer bolt, Internal/Internal Thread, M4/M4, 25 mm, nylon
Order No.:
 59P0521
Manufacturer:
 SCHURTER
Manufacturer SKU:
 9842.5300
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.75 € *
1 pcs.
0.7497 €
round
25 mm
9.5 mm
6.5 mm
25 mm
M4/M4
nylon
Internal/Internal Thread
natural
Spacer bolt, Internal/Internal Thread, M5/M5, 22 mm, nylon
Order No.:
 59P0526
Manufacturer:
 SCHURTER
Manufacturer SKU:
 9852.2300
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.79 € *
1 pcs.
0.7854 €
round
22 mm
12.5 mm
8 mm
22 mm
M5/M5
nylon
Internal/Internal Thread
natural
Spacer bolt, Internal/Internal Thread, M6/M6, 32 mm, nylon
Order No.:
 59P0535
Manufacturer:
 SCHURTER
Manufacturer SKU:
 9863.2300
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 1.31 € *
1 pcs.
1.3090 €
round
32 mm
16 mm
12.5 mm
32 mm
M6/M6
nylon
Internal/Internal Thread
natural
Spacer bolt, Internal/Internal Thread, M6/M6, 51 mm, nylon
Order No.:
 59P0539
Manufacturer:
 SCHURTER
Manufacturer SKU:
 9865.1300
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 1.50 € *
1 pcs.
1.4994 €
round
51 mm
16 mm
12.5 mm
51 mm
M6/M6
nylon
Internal/Internal Thread
natural