9633.8300 | SCHURTER
Hexagon spacer bolt, Internal/Internal Thread, M3/M3, 38 mm, nylon
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Transipillars, 9633.8300, SCHURTER
Features
- Versatile and rugged insulation mounting system
- Metric threads and lenghts
- Studs and inserts moulded into nylon pyllar
Technical specifications
Version | Internal/Internal Thread | |
Outer diameter | 7 mm | |
Design | hexagon | |
Bolt length | 38 mm | |
Colour | natural | |
Thread size | M3/M3 | |
Internal thread length | 4.5 mm | |
Length | 38 mm | |
Material | nylon |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |