9831.6300 | SCHURTER
Spacer bolt, Internal/Internal Thread, M3/M3, 16 mm, nylon
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Transipillars, 9831.6300, SCHURTER
Features
- Versatile and rugged insulation mounting system
- Metric threads and lenghts
- Studs and inserts moulded into nylon pyllar
Technical specifications
Version | Internal/Internal Thread | |
Outer diameter | 7 mm | |
Design | round | |
Bolt length | 16 mm | |
Colour | natural | |
Thread size | M3/M3 | |
Internal thread length | 4.5 mm | |
Length | 16 mm | |
Material | nylon |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |