0035.1281 | SCHURTER
LED signal light, green, 10 mcd, Mounting Ø 7.8 mm, pitch 2.5 mm, LED number: 1
LED Holder, 0035.1281, SCHURTER
LED holder angled-parallel to the illumination axis, with 5 mm LED, Color: green.
Connection | PCB connection | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 7.8 mm | |
Farbe der Beleuchtung | green | |
Luminous intensity | 0.01 cd | |
Assembly | Front/PCB mounting | |
Grid | 2.5 mm |
Country of origin | CZ |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |