0035.1272 | SCHURTER
LED signal light, yellow, 12 mcd, Mounting Ø 7.8 mm, pitch 2.5 mm, LED number: 1
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
LED Holder, 0035.1272, SCHURTER
LED Holder angled-not parallel to the illumination axis, with 5 mm LED, Color: yellow.
Technical specifications
Connection | PCB connection | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 7.8 mm | |
Farbe der Beleuchtung | yellow | |
Luminous intensity | 0.012 cd | |
Assembly | Front/PCB mounting | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |