EVH4S11N2 | Schneider Electric

Wallbox, 11kW, T2 socket, 6mA detection

Order No.: 02P5870
EAN: 3606482107328
MPN:
EVH4S11N2
Series: EVlink Home
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
539.2247 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
539.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
539.2247 €

Charging station, EVH4S11N2, Schneider Electric

EVlink Home Wallbox with Type 2 socket. Mode 3 charging 3-phase with maximum 11 kW charging power, type 2 socket, incl. 6mA DC current detection (allows the use of a type A RCD). For home use, for indoor or outdoor installation (IP54) on the wall. Control of charging power by optional home peak controller (EVA1HPC3) via PLC. Attractive and simple design including status indication of the wallbox via a clearly visible LED ring. Charge release via Plug`n`Charge and termination by the vehicle. Side-mounted emergency stop for release in case of emergency. Degree of protection IP54, shock resistance IK10, operating temperature -30 to +50°C, storage temperature -40 to +85°C, relative humidity 5-95%, maximum installation altitude 2000 m.

Technical specifications
Version charging station
Colour white
Power supply 400 V
Logistics
Country of origin CN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Accessory
Variations
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Power supply
Colour
Wallbox, 11kW, T2 socket, 6mA detection
Order No.:
 02P5870
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVH4S11N2
Available: 0 pcs. Leadtime: On Request **
Total Price: 539.22 € *
1 pcs.
539.2247 €
charging station
400 V
white
Wallbox, Smart, 11kW, T2 socket, 6mA detection
Order No.:
 02P5867
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVH4A11N2
Available: 0 pcs. Leadtime: On Request **
Total Price: 970.60 € *
1 pcs.
970.5997 €
charging station
400 V
white
Wallbox, Smart, 11kW, T2 cable, 6mA detection
Order No.:
 02P5781
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVH4A11NC
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,024.52 € *
1 pcs.
1,024.5186 €
charging station
400 V
white
Wallbox, 11kW, T2 cable, 6mA detection
Order No.:
 02P5868
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVH4S11NC
Available: 0 pcs. Leadtime: On Request **
Total Price: 571.57 € *
1 pcs.
571.5689 €
charging station
400 V
white