EVH4A11N2 | Schneider Electric

Wallbox, Smart, 11kW, T2 socket, 6mA detection

Order No.: 02P5867
EAN: 3606482204959
MPN:
EVH4A11N2
Series: EVlink Home
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
970.5997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
970.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
970.5997 €

Charging station, EVH4A11N2, Schneider Electric

EVlink Home Smart Wallbox with Type 2 socket, commissioning via eSetup app and monitoring with Wiser. Mode 3 charging 3-phase with maximum 11 kW charging power, type 2 socket, incl. 6mA DC current detection (allows the use of a type A RCD). For home use, for indoor or outdoor installation (IP55) on the wall. Control of charging power by optional home peak controller (EVA1HPC3) via PLC. Start, stop, monitor charging - reduce charging power, store user profiles, send electricity bill to company - no problem with Wiser. Attractive and simple design including status message of the wallbox via a clearly visible LED ring. Charge release via Plug`n`Charge, as specified in the Wiser app, manual start in the app, termination by the vehicle or via app. Side-mounted emergency stop for release in case of emergency. Degree of protection IP55, shock resistance IK10, operating temperature -30 to +50°C, storage temperature -40 to +85°C, relative humidity 5-95%, maximum installation altitude 2000m.

Technical specifications
Version charging station
Colour white
Power supply 400 V
Logistics
Country of origin CN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Accessory
Variations
Version
Power supply
Colour
1 item in 4 variations
*incl. VAT plus shipping costs