905034-000 | Raychem

POM cable maker, imprint "6", (L x W x H) 8 x 10 x 17.6 mm, max. bundle Ø 19 mm, white, 905034-000

Order No.: 38P2626
EAN: 4099891232504
MPN:
905034-000
STD24W-6
Series: STD
Raychem
default L
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.4165 €

STD marker, 905034-000, RAYCHEM

STD marker is an individual snap on marker used to identify wires and small cables permanently. The marker is side-entry installed using an applicator wand, so allowing identification after termination and/or installation. This marker has an expanding profile which enable markers to accommodate a wide range of wire and small cable sizes. This marker is a white, chevron cut variant, to ensure the legend remains aligned.

Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in energy projects including power stations, oil refineries and offshore platforms.

Features

  • Secure grip for positive fixing to cable
  • Applicator has a patented slit to prevent over-expansion of the marker during application
  • The high elasticity of the marker enables material to be installed without damaging the substrate
  • Ten sizes for cable diameters 1.0 to 19.0 mm
  • Excellent resistance to burning - UL94 HB rated

Applications

  • Identification of small wires and cables, including optical fibres
Technical specifications
Imprint 6
Version cable maker
Width 10 mm
Colour white
Height 17.6 mm
Length 8 mm
Material POM
max. Bundle diameter 19 mm
Markable No
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 48 variations
*incl. VAT plus shipping costs