732956-000 | Raychem

Polyacetal cable maker, imprint "K", (W) 17.6 mm, max. bundle Ø 19 mm, white, 732956-000

Order No.: 72P1320
EAN: 4099891602406
MPN:
732956-000
Series: STD
Raychem
default L
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.4165 €

Snap-on marker, 732956-000, Raychem

The 732956-000 is designed to offer flexibility when it comes to wire and cable identification. Used to identify wire and small cables, the ‘C’ shaped marker is also designed to firmly hold onto the wire. This product is ideal for post wire termination or installation when retrofitting is required. It has a white color with a pre-printed black legend. Manufactured from Zero Halogen polyoxymethylene this marker is strong, durable and provide excellent chemical resistance.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids including those used in Energy
  • Oil refineries
  • Aviation and military
Technical specifications
Imprint K
Version cable maker
Width 17.6 mm
Colour white
Material polyacetal
max. Bundle diameter 19 mm
Markable No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 48 variations
*incl. VAT plus shipping costs