2203741 | Phoenix Contact
Sealing frame, 2203741
Unit Price (€ / pc.)
9.8889 € *
Available: 0 pcs.
Leadtime: On Request **
Seal HCS-T MAXI D-SEAL 4.6
Sealing frame self-adhesive, lasered for 4.6 display
The technical characteristics of 2203741 from Phoenix Contact at glance
- Color : anthracite
- Width : 72 mm
- Depth : 2 mm
- Article description : HCS-T MAXI D-SEAL 4.6
Technical specifications
Width | 72 mm | |
Colour | anthracite | |
Height | 70 mm | |
Accessory Type | sealing frame |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |