2203740 | Phoenix Contact

Sealing frame, 2203740

Order No.: 65P0249
EAN: 4055626485461
MPN:
2203740
HCS-T MEDIUM D-SEAL 2,8
Series: HSC
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7937 €

Seal HCS-T MEDIUM D-SEAL 2.8

Sealing frame self-adhesive, lasered for 2.8 display.

The technical characteristics of 2203740 from Phoenix Contact at glance

  • Article description : HCS-T MEDIUM D-SEAL 2.8
  • Depth : 2 mm
  • Width : 75 mm
  • Color : anthracite
Technical specifications
Width 75 mm
Colour anthracite
Height 51.6 mm
Accessory Type sealing frame
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Height
Accessory Type
Colour
1 item in 6 variations
*incl. VAT plus shipping costs
Sealing frame, 2203738
Image may differ

Order No.:

 65P0369

Manufacturer SKU:

 2203738

 

Available: 0 pcs. Leadtime: On Request **
9.79 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7937 €
Sealing frame, 2203739
Image may differ

Order No.:

 65P0606

Manufacturer SKU:

 2203739

 

Available: 0 pcs. Leadtime: On Request **
9.79 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7937 €
Sealing frame, 2203740
Image may differ

Order No.:

 65P0249

Manufacturer SKU:

 2203740

 

Available: 0 pcs. Leadtime: On Request **
9.79 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7937 €
Sealing frame, 2203737
Image may differ

Order No.:

 65P0594

Manufacturer SKU:

 2203737

 

Available: 0 pcs. Leadtime: On Request **
9.79 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7937 €
Sealing frame, 2203736
Image may differ

Order No.:

 65P1099

Manufacturer SKU:

 2203736

 

Available: 0 pcs. Leadtime: On Request **
9.79 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7937 €
Sealing frame, 2203741
Image may differ

Order No.:

 65P0605

Manufacturer SKU:

 2203741

 

Available: 0 pcs. Leadtime: On Request **
9.79 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7937 €