2702998 | Phoenix Contact

Siren element, 3 kHz, 105 dB, 24 V AC/DC, 40 mA, black

Order No.: 64P9451
EAN: 4055626492070
MPN:
2702998
PSD-S AE SM2-7 105DB/1
Series: PSD-S AE
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
92.1060 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.1060 €

Acoustic element, 2702998, Phoenix Contact

Siren element, 24 V AC/DC, max. 105 db(A), continuous tone and alternating continuous tone.

Features

  • Multi-tone siren signaling depending on the situation
  • Two tone functions can be selected via DIP switches
  • Adjustable volume
  • Minimum volume of 95 dB(A)
Technical specifications
Version siren element
Installation diameter 70 mm
Colour black
Frequency 3 kHz
Rated current 40 mA
Resonance frequency 3 kHz
Sound pressure level 105 db
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Sound pressure level
Installation diameter
Voltage
Frequency
Rated current
Colour
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Sound pressure level
Installation diameter
Voltage
Frequency
Rated current
Colour
Siren element, 1.6-3.4 kHz, 100 dB, 12 VDC, 80 mA, black
Order No.:
 64P9452
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2700141
Available: 0 pcs. Leadtime: On Request **
Total Price: 136.42 € *
1 pcs.
136.4216 €
siren element
100 db
70 mm
12 VDC
1.6-3.4 kHz
80 mA
black
Siren element, 2.8 kHz, 102 dB, 24 V AC/DC, 30 mA, black
Order No.:
 64P9453
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2702997
Available: 0 pcs. Leadtime: On Request **
Total Price: 117.27 € *
1 pcs.
117.2745 €
siren element
102 db
70 mm
24 V AC/DC
2.8 kHz
30 mA
black
Siren element, 2.5 kHz, 100 dB, 12 VDC, 150 mA, black
Order No.:
 64P9454
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2700137
Available: 0 pcs. Leadtime: On Request **
Total Price: 169.19 € *
1 pcs.
169.1942 €
siren element
100 db
71.5 mm
12 VDC
2.5 kHz
150 mA
black
Speech module, 88 dB, 12 VDC, 50 mA, black
Order No.:
 64P9455
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2700140
Available: 0 pcs. Leadtime: On Request **
Total Price: 307.01 € *
1 pcs.
307.0081 €
speech module
88 db
71.5 mm
12 VDC
50 mA
black
Siren element, 3 kHz, 105 dB, 24 V AC/DC, 40 mA, black
Order No.:
 64P9451
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2702998
Available: 0 pcs. Leadtime: On Request **
Total Price: 92.11 € *
1 pcs.
92.1060 €
siren element
105 db
70 mm
24 V AC/DC
3 kHz
40 mA
black