2700140 | Phoenix Contact

Speech module, 88 dB, 12 VDC, 50 mA, black

Order No.: 64P9455
EAN: 4046356491327
MPN:
2700140
PSD-S AE V15/1
Series: PSD-S AE
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
307.0081 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
307.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
307.0081 €

Acoustic element, 2700140, Phoenix Contact

Voice output element, 24 VDC, max. 50 mp3 or wav files can be saved, max. 15 files can be controlled, black.

Features

  • Multilingual signaling thanks to voice output
  • Up to 50 mp3 or wav files can be saved
  • The volume can be set via configuration software
  • The volume can be reduced using up to two control cables
  • Maximum volume of 88 dB(A)
  • The volume can be set via potentiometer
Technical specifications
Version speech module
Installation diameter 71.5 mm
Colour black
Rated current 50 mA
Resonance frequency 1.6 kHz
Sound pressure level 88 db
Voltage 12 VDC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Sound pressure level
Installation diameter
Voltage
Frequency
Rated current
Colour
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Sound pressure level
Installation diameter
Voltage
Frequency
Rated current
Colour
Siren element, 1.6-3.4 kHz, 100 dB, 12 VDC, 80 mA, black
Order No.:
 64P9452
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2700141
Available: 0 pcs. Leadtime: On Request **
Total Price: 136.42 € *
1 pcs.
136.4216 €
siren element
100 db
70 mm
12 VDC
1.6-3.4 kHz
80 mA
black
Siren element, 2.8 kHz, 102 dB, 24 V AC/DC, 30 mA, black
Order No.:
 64P9453
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2702997
Available: 0 pcs. Leadtime: On Request **
Total Price: 117.27 € *
1 pcs.
117.2745 €
siren element
102 db
70 mm
24 V AC/DC
2.8 kHz
30 mA
black
Siren element, 2.5 kHz, 100 dB, 12 VDC, 150 mA, black
Order No.:
 64P9454
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2700137
Available: 0 pcs. Leadtime: On Request **
Total Price: 169.19 € *
1 pcs.
169.1942 €
siren element
100 db
71.5 mm
12 VDC
2.5 kHz
150 mA
black
Speech module, 88 dB, 12 VDC, 50 mA, black
Order No.:
 64P9455
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2700140
Available: 0 pcs. Leadtime: On Request **
Total Price: 307.01 € *
1 pcs.
307.0081 €
speech module
88 db
71.5 mm
12 VDC
50 mA
black
Siren element, 3 kHz, 105 dB, 24 V AC/DC, 40 mA, black
Order No.:
 64P9451
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2702998
Available: 0 pcs. Leadtime: On Request **
Total Price: 92.11 € *
1 pcs.
92.1060 €
siren element
105 db
70 mm
24 V AC/DC
3 kHz
40 mA
black