P 7611 | PeakTech

Microfuses 6.3 x 32 mm, 600 mA, FF, 1 kV (AC), P 7611

Order No.: 24K5677
EAN: 4099889083071
MPN:
P 7611
7611
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
27.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.7370 €

Micro fuse, 7611, PEAKTECH

The 7611 is a modern device protection fuse with ceramic body that offers a much higher protection against damage to the meter when triggered than conventional glass fuses.

Features

  • Very fast-acting
  • High rated voltage
  • Cartridge form
Technical specifications
Version microfuses
Tripping characteristics FF
Design 6.3 x 32 mm
diameter 6.3 mm
Enclosure ceramic tube
Length 32 mm
Rated voltage (AC) 1 kV
Rated current 600 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage (AC)
Rated current
Tripping characteristics
Design
diameter
Version
Length
Enclosure
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Rated current
Tripping characteristics
Design
diameter
Version
Length
Enclosure
Microfuses 6.3 x 32 mm, 600 mA, FF, 1 kV (AC), P 7611
Order No.:
 24K5677
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 7611
Available: 10 pcs. Leadtime: 2 Weeks **
Total Price: 27.37 € *
10 pcs.
2.7370 €
1 kV
600 mA
FF
6.3 x 32 mm
6.3 mm
microfuses
32 mm
ceramic tube
Microfuses 6.3 x 32 mm, 800 mA, FF, 1 kV (AC), P 7606
Order No.:
 24K5761
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 7606
Available: 11 pcs. Leadtime: 2 Weeks **
Total Price: 2.68 € *
1 pcs.
2.6775 €
10 pcs.
2.4395 €
1 kV
800 mA
FF
6.3 x 32 mm
6.3 mm
microfuses
32 mm
ceramic tube
Microfuses 6.3 x 32 mm, 500 mA, FF, 600 V (AC), P 7610
Order No.:
 24K5676
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 7610
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 19.39 € *
10 pcs.
19.3851 €
600 V
500 mA
FF
6.3 x 32 mm
6.3 mm
microfuses
32 mm
ceramic tube
Microfuses 6.3 x 32 mm, 20 A, FF, 250 V (AC), P 7630
Order No.:
 24K5682
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 7630
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 18.25 € *
10 pcs.
18.2546 €
250 V
20 A
FF
6.3 x 32 mm
6.3 mm
microfuses
32 mm
ceramic tube