P 7610 | PeakTech
Microfuses 6.3 x 32 mm, 500 mA, FF, 600 V (AC), P 7610
Micro fuse, 7610, PEAKTECH
The 7610 is a modern device protection fuse with ceramic body that offers a much higher protection against damage to the meter when triggered than conventional glass fuses.
Features
- Very fast-acting
- High rated voltage
- Cartridge form
Version | microfuses | |
Tripping characteristics | FF | |
Design | 6.3 x 32 mm | |
diameter | 6.3 mm | |
Enclosure | ceramic tube | |
Length | 32 mm | |
Rated voltage (AC) | 600 V | |
Rated current | 500 mA |
Country of origin | CN |
Customs tariff number | 85361010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |